Murrelektronik Limited Male 3 way Straight to Female 3 way M12 Sensor Actuator Cable, 600 mm

Subtotal (1 unit)*

$48.93

(exc. GST)

$53.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.93

*price indicative

RS Stock No.:
284-7898
Mfr. Part No.:
7000-40321-6530060
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Sensor Actuator Cable

Series

7000

Jacket Colour

Black

Jacket Material

PUR

Cable Length

600mm

Number of Contacts A

3

Connector Gender A

Male

Connector Type A

Straight

Connector Gender B

Female

Connector Type B

M12

Number of Contacts B

3

Voltage

50V

IP Rating

IP65

Standards/Approvals

DIN EN 61076-2-101

COO (Country of Origin):
DE
The Murrelektronik Limited Sensor Actuator Cable is a M12 male 0 degree to M12 female 90 degree A coded cable. It features a green and yellow LED status indicator. Encased in plastic housings, these cable exhibit good resistance to chemicals and oils.

Silicone and lead free

Flame retardant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy