Murrelektronik Limited Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 600 mm

Subtotal (1 unit)*

$40.64

(exc. GST)

$44.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.64

*price indicative

RS Stock No.:
284-7989
Mfr. Part No.:
7000-88001-2300060
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Series

7000

Product Type

Sensor Actuator Cable

Cable Length

600mm

Jacket Colour

Grey

Jacket Material

PVC

Number of Contacts A

3

Connector Gender A

Male

Connector Type A

Straight

Connector Gender B

Female

Number of Contacts B

3

Connector Type B

Straight

Voltage

30V

IP Rating

IP65

Standards/Approvals

DIN EN 61076-2-114

COO (Country of Origin):
DE
The Murrelektronik Limited Sensor Actuator Cable is a M8 male 0 degree to M8 female 0 degree A coded cable. It features a straight connections on both ends. Encased in plastic housings, these cable exhibit good resistance to chemicals and oils.

Silicone and lead free

Abrasion resistant

Hydrolysis and microbial resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy