Murrelektronik Limited Male 5 way Straight to Female 5 way M12 Sensor Actuator Cable, 600 mm

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$65.59

(exc. GST)

$72.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$65.59-
5 - 9$64.621%
10 - 24$61.885%
25 +$59.579%

*price indicative

RS Stock No.:
196-0709
Distrelec Article No.:
304-21-892
Mfr. Part No.:
7000-40141-6350060
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Sensor Actuator Cable

Series

A-Coded

Jacket Colour

Black

Cable Length

600mm

Jacket Material

PUR

Number of Contacts A

5

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

M12

Voltage

30V ac/dc, 125V ac/dc

IP Rating

IP65, IP66K, IP67

Standards/Approvals

CCSAUS, CE, cRUus (AWM-Style 20549/10493), DIN EN 61076-2-101 (M12), EAC

COO (Country of Origin):
CZ
M12, male, straight, 5 pole to M12 femal

Each
$84.10
Each
$57.65
Each
$72.76
Each
$75.33

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy