Murrelektronik Limited Female 3 way Right Angle to Male 3 way Straight Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 797-5677
- Mfr. Part No.:
- 7000-40321-6330060
- Brand:
- Murrelektronik Limited
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $9.20
View bulk pricing optionsSubtotal (1 unit)*
$51.66
(exc. GST)
$56.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $51.66 | - |
| 10 - 24 | $50.74 | $9.20 |
| 25 + | $48.50 | $79.00 |
*price indicative
- RS Stock No.:
- 797-5677
- Mfr. Part No.:
- 7000-40321-6330060
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Sensor Actuator Cable | |
| Series | 7000 | |
| Jacket Material | PUR | |
| Cable Length | 600mm | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 3 | |
| Voltage | 24V | |
| Standards/Approvals | CSA, UL | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Sensor Actuator Cable | ||
Series 7000 | ||
Jacket Material PUR | ||
Cable Length 600mm | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Number of Contacts B 3 | ||
Voltage 24V | ||
Standards/Approvals CSA, UL | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Sensor-Actuator M12 Connector Cable Assemblies, with LED
MURR Elektronik sensor-actuator straight male M12 to female angled M12 connector cable assemblies with indicator LED's and PUR (UL/CSA rated) cable are suitable for extremely demanding applications such as those found in machine tools, swivel tables, metal cutting and manufacturing, suitable for C-tracks if installed correctly. These M12 -M12 connector cable assemblies have very good resistance against chemicals, oils and lubricants, coolants and other aggressive media and are flame retardant in accordance to VDE 0472, offered in 3 and 4 pole versions with differing cable lengths to suit your particular application.
Maximum current 4A
Withstands high mechanical demands
High resistance against abrasion
Hydrolysis and UV resistant
IP67 when connected
MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.
Approvals
cULus, cSAus, GOST
Related links
- Murrelektronik Limited Male 3 way Straight to Female 3 way M12 Sensor Actuator Cable, 600 mm
- Murrelektronik Limited Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 600 mm
- Murrelektronik Limited Female 3 way Straight to Free Cable End Sensor Actuator Cable, 600 mm
- Murrelektronik Limited Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 600 mm
- Murrelektronik Limited Male 4 way Straight to 3 way MSUD Sensor Actuator Cable, 600 mm
- Murrelektronik Limited Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 600 mm
- Murrelektronik Limited Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 600 mm
- Murrelektronik Limited Male 8 way Straight to Male 8 way Straight Connector Cable, 600 mm
