Murrelektronik Limited Male 4 way Straight to 3 way MSUD Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 284-7929
- Mfr. Part No.:
- 7000-41591-6370060
- Brand:
- Murrelektronik Limited
Subtotal (1 unit)*
$83.86
(exc. GST)
$92.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.86 |
*price indicative
- RS Stock No.:
- 284-7929
- Mfr. Part No.:
- 7000-41591-6370060
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | 7000 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 600mm | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Number of Contacts B | 3 | |
| Connector Type B | MSUD | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | DIN VDE 0298-4 | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series 7000 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 600mm | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Number of Contacts B 3 | ||
Connector Type B MSUD | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals DIN VDE 0298-4 | ||
- COO (Country of Origin):
- CZ
The Murrelektronik Limited Sensor Actuator Cable features a M12 male connector with 0 degree A coding. Encased in plastic housings, these cable exhibit good resistance to chemicals and oils.
LED and suppression
Silicone and lead free
Flame retardant
Related links
- Murrelektronik Limited Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 600 mm
- Murrelektronik Limited Male 4 way Right Angle to Female 4 way M12 Sensor Actuator Cable, 600 mm
- Murrelektronik Limited Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 600 mm
- Murrelektronik Limited Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 600 mm
- Murrelektronik Limited Male 3 way Straight to Female 3 way M12 Sensor Actuator Cable, 600 mm
- Murrelektronik Limited Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 600 mm
- Murrelektronik Limited Male 5 way Straight to Female 5 way M12 Sensor Actuator Cable, 600 mm
- Murrelektronik Limited Male 8 way Straight to Male 8 way Straight Connector Cable, 600 mm
