Murrelektronik Limited Male 3 way Straight to Female 3 way M12 Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 196-0678
- Mfr. Part No.:
- 7000-40101-6330060
- Brand:
- Murrelektronik Limited
Get a bulk buy discount
Add 5 more to save $4.55
View bulk pricing optionsSubtotal (1 unit)*
$43.60
(exc. GST)
$47.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $43.60 | - |
| 5 - 9 | $42.69 | $4.55 |
| 10 - 24 | $40.47 | $31.30 |
| 25 + | $39.24 | $109.00 |
*price indicative
- RS Stock No.:
- 196-0678
- Mfr. Part No.:
- 7000-40101-6330060
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Sensor Actuator Cable | |
| Series | A-Coded | |
| Cable Length | 600mm | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type A | Straight | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Voltage | 30V ac/dc, 250V ac/dc | |
| Standards/Approvals | CCSAUS, CE, cRUus (AWM-Style 20549/10493), DIN EN 61076-2-101 (M12), EAC, UL/CSA | |
| IP Rating | IP65, IP66K, IP67 | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Sensor Actuator Cable | ||
Series A-Coded | ||
Cable Length 600mm | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type A Straight | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Voltage 30V ac/dc, 250V ac/dc | ||
Standards/Approvals CCSAUS, CE, cRUus (AWM-Style 20549/10493), DIN EN 61076-2-101 (M12), EAC, UL/CSA | ||
IP Rating IP65, IP66K, IP67 | ||
- COO (Country of Origin):
- CZ
M12, male, straight, 3 pole to M12 femal
Related links
- Murrelektronik Limited Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 600 mm
- Murrelektronik Limited Female 3 way Right Angle to Male 3 way Straight Sensor Actuator Cable, 600 mm
- Murrelektronik Limited Male 3 way Straight to Female 3 way M12 Sensor Actuator Cable, 600 mm
- Murrelektronik Limited Male 3 way Straight to Female 3 way M12 Sensor Actuator Cable, 1 m
- Murrelektronik Limited Male 3 way Straight to Female 3 way M12 Sensor Actuator Cable, 1.5 m
- Murrelektronik Limited Male 3 way Straight to Female 3 way M12 Sensor Actuator Cable, 2 m
- Murrelektronik Limited Male 4 way Right Angle to Female 4 way M12 Sensor Actuator Cable, 600 mm
- Murrelektronik Limited Male 5 way Straight to Female 5 way M12 Sensor Actuator Cable, 600 mm
