WAGO Female 4 way M12, Straight to Male 4 way M12, Straight Actuator/Sensor Cable, 1 m

Subtotal (1 unit)*

$106.31

(exc. GST)

$116.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.31

*price indicative

RS Stock No.:
279-3280
Mfr. Part No.:
756-5513/040-010
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Actuator/Sensor Cable

Series

756

Jacket Material

Polyurethane

Cable Length

1m

Jacket Colour

Black

Connector Gender A

Female

Number of Contacts A

4

Connector Type A

M12, Straight

Connector Gender B

Male

Connector Type B

M12, Straight

Number of Contacts B

4

Voltage

60V

IP Rating

IP67

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
DE
The WAGO Sensor and actuator cable is designed for connecting sensors or actuators in industrial or automation applications. It features an M12A plug with straight design and it is a 4 pole cable, meaning it has 4 connectors within the plug. This type of cable has high resistance to microbes, hydrolysis, oil, chemicals and UV radiation.

Halogen free

UL listed

RoHS compliant

Suitable for drag chains

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy