WAGO Female 5 way M12, Straight to Male 5 way M12, Straight Actuator/Sensor Cable, 1 m

Subtotal (1 unit)*

$74.01

(exc. GST)

$81.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$74.01

*price indicative

RS Stock No.:
279-3269
Mfr. Part No.:
756-5401/050-010
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

756

Product Type

Actuator/Sensor Cable

Jacket Material

PUR

Jacket Colour

Black

Cable Length

1m

Connector Gender A

Female

Connector Type A

M12, Straight

Number of Contacts A

5

Number of Contacts B

5

Connector Gender B

Male

Connector Type B

M12, Straight

Voltage

250V

IP Rating

IP67

Standards/Approvals

REACH, RoHS, UL

COO (Country of Origin):
HU
The WAGO sensor or actuator cable is suitable for drag chains. It is high resistance to microbes, hydrolysis, oil, chemicals and UV radiation.

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy