Festo Male 4 way M8, Straight to Female 4 way M12, Straight Actuator/Sensor Cable, 1 m
- RS Stock No.:
- 351-609
- Mfr. Part No.:
- NEBA-M8G4-U-1-N-M12G4
- Brand:
- Festo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$37.05
(exc. GST)
$40.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $37.05 |
| 10 + | $34.08 |
*price indicative
- RS Stock No.:
- 351-609
- Mfr. Part No.:
- NEBA-M8G4-U-1-N-M12G4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | NEBA | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Grey | |
| Jacket Material | Thermoplastic Elastomer | |
| Cable Length | 1m | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M8, Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight | |
| Voltage | 0V dc, 60V dc | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| IP Rating | IP65, IP68, IP69K | |
| Model Number | 8078290 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series NEBA | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Grey | ||
Jacket Material Thermoplastic Elastomer | ||
Cable Length 1m | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M8, Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B M12, Straight | ||
Voltage 0V dc, 60V dc | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
IP Rating IP65, IP68, IP69K | ||
Model Number 8078290 | ||
- COO (Country of Origin):
- TR
The Festo Connecting Cable is expertly designed to facilitate seamless communication between field devices and controllers, ensuring optimal performance in various industrial settings. Tailored to meet stringent compliance standards, it features high-grade materials that provide durability and resilience against environmental factors. With robust electrical connections and a compact design, this cable is not only efficient but also remarkably versatile, accommodating a wide range of operational conditions. The innovative construction supports energy chains and robotic applications, making it an ideal choice for modern automation demands.
Conforms to multiple international standards for guaranteed reliability
Robust construction ensures compatibility with both fixed and moving applications
Abrasion resistant materials enhance longevity in challenging environments
IP65 IP68 and IP69K ratings provide superior protection against dust and water ingress
Special characteristics make it suitable for outdoor applications
Low adhesion properties reduce risk of tangling and wear in dynamic setups
Flexible design allows for easy integration into existing setups
Related links
- Festo Male 4 way M8 Straight Actuator/Sensor Cable, 2.5 m
- Festo Male 4 way M8 Straight Actuator/Sensor Cable, 5 m
- Festo Male 4 way M8 Straight Actuator/Sensor Cable, 1 m
- Festo Male 4 way M8 Straight Actuator/Sensor Cable, 500 mm
- Festo Female 4 way M8 Straight Cable, 1 m
- Festo Male 4 way M8 Straight Actuator/Sensor Cable, 2.5 m
- Festo Male 4 way M8 2.5 m
- Festo Male 4 way M8 Straight Actuator/Sensor Cable, 5 m
