RS PRO Female 4 way M12, Straight to Male 8 way M12, Straight Actuator/Sensor Cable, 1 m
- RS Stock No.:
- 283-4957
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $6.40
View bulk pricing optionsSubtotal (1 unit)*
$37.80
(exc. GST)
$41.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $37.80 | - |
| 5 - 9 | $36.52 | $6.40 |
| 10 + | $35.25 | $25.50 |
*price indicative
- RS Stock No.:
- 283-4957
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | PVC | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 8 | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | CAS 7439-92-1 Lead, CE, IEC61076-2-104, REACH SVHC, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material PVC | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Connector Type B M12, Straight | ||
Number of Contacts B 8 | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals CAS 7439-92-1 Lead, CE, IEC61076-2-104, REACH SVHC, RoHS | ||
- COO (Country of Origin):
- IN
RS PRO Sensor & Actuator Cables – Female to Male, M12, Straight
Sensor and actuator cables are crucial for industrial automation and control systems, seamlessly connecting sensors and actuators to control systems for flawless data and power transmission. RS PRO is thrilled to introduce an extensive range of M8, M12 and 7/8 in. circular connector cable assemblies. Designed with high-level environmental protection and a secure coupling nut, these RS PRO M12 connector cable assemblies are female to male terminated, ensuring they are the perfect choice for secure and reliable data transfer.
Why Would You Choose These Sensor & Actuator Cables?
RS PRO sensor and actuator cables deliver stable and reliable signal and power transmission. With standardized connectors and flexible design options, including straight and right-angled configurations, installation and maintenance are a breeze. These cables ensure a dependable connection between sensors, actuators, and control systems, making them essential for the efficient and safe operation of automated systems.
Features and Benefits
Applications
Related links
- RS PRO Female 4 way M12 Straight Actuator/Sensor Cable, 1 m
- RS PRO Female 4 way M12 Straight Actuator/Sensor Cable, 600 mm
- RS PRO Female 4 way M12 Straight Actuator/Sensor Cable, 6 m
- RS PRO Female 4 way M12 Straight Actuator/Sensor Cable, 3 m
- RS PRO Female 4 way M12 Straight Actuator/Sensor Cable, 4 m
- RS PRO Female 4 way M12 Straight Actuator/Sensor Cable, 10 m
- RS PRO Female 4 way M12 Straight Actuator/Sensor Cable, 2 m
- RS PRO Female 4 way M12 Straight Actuator/Sensor Cable, 5 m
