Festo Female 8 way M12, Straight to 8 way Straight, Unterminated Cable, 1.5 m

Subtotal (1 unit)*

$218.99

(exc. GST)

$240.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$218.99

*price indicative

RS Stock No.:
273-9623
Distrelec Article No.:
304-12-937
Mfr. Part No.:
NEBM-M12G8-E-1.5-LE8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Cable

Series

NEBM

Jacket Colour

Grey

Cable Length

1.5m

Jacket Material

Thermoplastic Elastomer (Polyurethane)

Number of Contacts A

8

Connector Gender A

Female

Connector Type A

M12, Straight

Connector Type B

Straight, Unterminated

Number of Contacts B

8

Voltage

30V

IP Rating

IP65

Standards/Approvals

EU RoHS Directive, UK RoHS instructions

Model Number

1451586

COO (Country of Origin):
DE

Festo NEBM Series Cable, 1.5m Cable Length, Grey Jacket - NEBM-M12G8-E-1.5-LE8, Numeric Part Number:1451586


This cable provides a robust connection solution for sensors and control equipment in industrial environments. It combines a straight female M12 connector with an unterminated straight end to allow bespoke terminations on site, and is intended for fieldbus, sensor and power wiring where a durable, flexible link is required.

Features and Benefits:


• Eight contacts enable multi-conductor signal and power transmission
• 30V rating supports low-voltage automation circuits
• Thermoplastic elastomer jacket offers enhanced flexibility and abrasion resistance
• IP65 protection allows use in dusty or water-splashed locations
• Grey exterior simplifies Visual identification in cable runs

Applications


• Suitable for connecting 8-pin M12 sensors to control cabinets via custom terminations
• Ideal for fieldbus links in factory automation installations
• Used with actuator assemblies requiring flexible, abrasion-resistant cabling
• Can be used for machine tool peripheral wiring where splash protection matters

What conductor configuration is available at each end?


The assembled end uses an eight-contact female M12 connector while the opposite end is presented without termination to allow user-specific connections.

How does the jacket material affect installation routing?


The thermoplastic elastomer composition delivers pliability for tight bends and resistance to mechanical wear, aiding routing through cable trays and conduits.

Is the cable suitable for external plant areas with intermittent moisture?


Yes, the ingress protection level prevents ingress of solids and resists water jets and splashes typical of external and washdown-adjacent zones.

What Visual attribute assists on-site cable management?


The grey jacket provides a NEUTRAL Visual cue for identification within mixed-cable bundles without obscuring marker labels.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy