Festo Female 8 way M12, Straight to Male 8 way D-Sub 9-Pin Cable, 5 m
- RS Stock No.:
- 273-9628
- Distrelec Article No.:
- 304-13-082
- Mfr. Part No.:
- NEBM-M12G8-E-5-S1G9
- Brand:
- Festo
Subtotal (1 unit)*
$433.44
(exc. GST)
$476.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $433.44 |
*price indicative
- RS Stock No.:
- 273-9628
- Distrelec Article No.:
- 304-13-082
- Mfr. Part No.:
- NEBM-M12G8-E-5-S1G9
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable | |
| Series | NEBM | |
| Cable Length | 5m | |
| Jacket Colour | Grey | |
| Jacket Material | Thermoplastic Elastomer | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 8 | |
| Connector Type B | D-Sub 9-Pin | |
| Connector Gender B | Male | |
| Number of Contacts B | 8 | |
| Voltage | 30V | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| IP Rating | IP65 | |
| Model Number | 550748 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable | ||
Series NEBM | ||
Cable Length 5m | ||
Jacket Colour Grey | ||
Jacket Material Thermoplastic Elastomer | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Number of Contacts A 8 | ||
Connector Type B D-Sub 9-Pin | ||
Connector Gender B Male | ||
Number of Contacts B 8 | ||
Voltage 30V | ||
Standards/Approvals ISO 14644-1, RoHS | ||
IP Rating IP65 | ||
Model Number 550748 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Festo NEBM Series Actuator/Sensor Cable, 5m Length, 8 Connector-1 Contacts - NEBM-M12G8-E-5-S1G9, Numeric Part Number:550748
This actuator/sensor cable offers robust connectivity solutions in industrial automation systems. With an M12 connector on one end and a 9 Pin D-sub connector on the other, it ensures compatibility with various devices and simplifies installation. The cable maintains signal integrity and performance in challenging environments, making it essential for efficient automation processes.
Features & Benefits
• Supports both DC and AC voltage ranges for versatile applications
• Shielded construction minimises electromagnetic interference
• Flexible cable design allows for easy installation
• Temperature resilience from -40°C to 70°C ensures durability
• IP65 protection rating provides dust and water resistance
• Straight and right-angle connector options enhance installation flexibility
Applications
• Connecting field devices in automation systems
• Linking sensors to control units in machinery
• Suitable for that require dependable data transmission
• Commonly used in robotics and manufacturing equipment
How does this cable handle environmental conditions?
It operates effectively within temperatures of -40°C to 70°C and is suitable for environments exposed to dust and moisture, thanks to its IP65 rating.
What installation considerations should be made?
Ensure the minimum bending radius of 49mm is observed during installation to prevent damage during use.
Is it compatible with various devices?
Yes, the different connector types enable compatibility with numerous industrial devices and control systems.
Can it be used for both AC and DC applications?
Yes, it is designed to function effectively with both AC and DC operating voltage ranges up to 30V.
What measures are taken to reduce interference?
The cable is shielded to protect against electromagnetic interference, allowing consistent signal transmission throughout its use.
Related links
- Festo Female 8 way M12 10 m
- Festo Male 8 way M12 15 m
- Festo Female 8 way M12 5 m
- Festo Female 8 way M12 Unterminated Cable, 2.5 m
- Festo Female 8 way M12 Unterminated Cable, 1.5 m
- Festo Encoder Cable NEBM Series Encoder Cable for Use with Servo Drives,1599105
- Festo Female 8 way M12 Unterminated Cable, 5 m
- Festo Encoder Cable NEBM Series Encoder Cable for Use with Energy Chains,5105626
