Festo Male 8 way M12, Straight to Male 8 way D-Sub 9-Pin Cable, 15 m

Subtotal (1 unit)*

$716.62

(exc. GST)

$788.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$716.62

*price indicative

RS Stock No.:
273-9625
Distrelec Article No.:
304-13-084
Mfr. Part No.:
NEBM-M12G8-E-15-S1G9
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Series

NEBM

Product Type

Cable

Jacket Material

Thermoplastic Elastomer

Jacket Colour

Grey

Cable Length

15m

Connector Type A

M12, Straight

Connector Gender A

Male

Number of Contacts A

8

Connector Gender B

Male

Connector Type B

D-Sub 9-Pin

Number of Contacts B

8

Voltage

30V

Standards/Approvals

RoHS

IP Rating

IP65

Model Number

550750

COO (Country of Origin):
DE

Festo NEBM Series Cable, 15m Cable Length, Grey Jacket - NEBM-M12G8-E-15-S1G9, Numeric Part Number: 550750


This cable connects rotary encoders to control equipment in industrial environments. It features an A-coded M12 connection on the field device end and a square plug on the control end, designed for continuous operation within a broad ambient temperature range. The sheath material provides flexibility suitable for dynamic installations and protection in mounted configurations.

Features and Benefits:


• 8-contact A-coded M12 male-to-male delivers reliable signal transmission
• Rated to 30V operational voltage supports standard encoder supplies
• IP65 protection in mounted state resists dust and water ingress
• TPE-U(PUR) thermoplastic elastomer jacket tolerates repeated motion
• Suitable for energy chains with ≥49mm bending radius for longevity

Applications


• Used with incremental and absolute encoders requiring A-coded M12 interfaces
• Suitable for cabling between machine sensors and control cabinets
• Ideal for moving in cable carriers and energy chains
• Used for installations demanding IP65-rated external connections

How many conductor cores are used for signal paths?


Eight cores are used for signal connections while the cable contains a total core structure of 4x2x0.14mm².

What environmental temperatures can the cable withstand during operation?


It operates between -40°C and 70°C for both stationary and moving applications.

Is the cable shielded and why is that important?


Yes, the cable includes shielding to reduce electromagnetic interference for stable encoder signals.

What connector systems are fitted at each end?


One end uses an A-coded M12x1 socket to EN 61076-2-101 and the opposite end uses a Sub-D style plug.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy