Festo Female 8 way M12, Right Angle to 8 way Straight, Unterminated Cable, 5 m

Subtotal (1 unit)*

$323.10

(exc. GST)

$355.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$323.10

*price indicative

RS Stock No.:
273-9633
Distrelec Article No.:
302-18-209
Mfr. Part No.:
NEBM-M12W8-E-5-LE8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Cable

Series

NEBM

Jacket Material

TPE

Cable Length

5m

Jacket Colour

Grey

Connector Type A

M12, Right Angle

Connector Gender A

Female

Number of Contacts A

8

Number of Contacts B

8

Connector Type B

Straight, Unterminated

Voltage

30V

Standards/Approvals

In accordance with EU RoHS

IP Rating

IP65

Coding

A

Model Number

1451676

COO (Country of Origin):
DE

Festo NEBM Series Cable, 5m Length, 8 Connector-1 Contacts - NEBM-M12W8-E-5-LE8, Numeric Part Number:1451676


This cable provides effective electrical connectivity for industrial automation applications. Its right-angle female M12 connector simplifies integration with field devices, ensuring performance in tough environments. With a length of 5m, it offers flexibility during installation while delivering robust functionality.

Features & Benefits


• Right-angle connector facilitates installations in tight spaces

• 8-pin configuration ensures efficient data transmission

• Suitable for energy chains to enhance cable durability

• Shielded design protects against electromagnetic interference

• Wide operational voltage range accommodates various applications

• IP65 rating guarantees dust and water resistance

Applications


• Used with industrial sensors for accurate data collection

• Applied in automation systems for smooth operations

• Ideal for connecting peripherals in control cabinets

• Utilised in robotics to improve feedback mechanisms

• Suitable for harsh environments where functionality is crucial

What is the difference between terminated and unterminated cables?


Terminated cables come with connectors on both ends, while unterminated cables require connectors to be added for specific uses.

Is the cable suitable for outdoor use?


With an IP65 rating, it offers protection against dust and water, making it fit for outdoor environments provided it is installed correctly.

What wire ends are provided with this cable?


The cable includes wire end sleeves for secure connections during installation.

Can the cable operate in high-temperature conditions?


Yes, it can function in temperatures ranging from -40°C to 80°C, catering to a variety of operating conditions.

How does the shielding impact performance?


The shielding minimises noise and interference, ensuring a stable connection and reliable data transmission.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy