Phoenix Contact M12 to Angled Socket M12 Sensor Actuator Cable, 15 m
- RS Stock No.:
- 267-1923
- Mfr. Part No.:
- 1528879
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$128.37
(exc. GST)
$141.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.37 |
*price indicative
- RS Stock No.:
- 267-1923
- Mfr. Part No.:
- 1528879
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 15m | |
| Connector Type A | M12 | |
| Connector Type B | Angled Socket M12 | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, EAC, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Cable Length 15m | ||
Connector Type A M12 | ||
Connector Type B Angled Socket M12 | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, EAC, UL Listed | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix contact sensor/actuator cable is consist of socket straight M12 at one end and another side is free cable end. Easy and safe: 100% electrically tested plug-in components.
8 number of position
IP65, IP67 and IP68 degree of protection
Related links
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 15 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 15 m
- Phoenix Contact Female 5 way Free Cable End to 5 way Angled Socket M12 Sensor Actuator Cable, 15 m
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 Sensor Actuator Cable, 15 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 15 m
- Phoenix Contact Female 4 way M12 15 m
- Phoenix Contact Straight Plug M12 to Angled Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 5 way M12 15 m
