Phoenix Contact Female 4 way M12, Straight to 4 way Straight Socket M12 Sensor Actuator Cable, 15 m
- RS Stock No.:
- 519-397
- Mfr. Part No.:
- 1558399
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$7,808.50
(exc. GST)
$8,589.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $7,808.50 | $156.17 |
*price indicative
- RS Stock No.:
- 519-397
- Mfr. Part No.:
- 1558399
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Red | |
| Jacket Material | PVC | |
| Cable Length | 15m | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight Socket M12 | |
| Standards/Approvals | cULus Listed, EAC-RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Red | ||
Jacket Material PVC | ||
Cable Length 15m | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Straight Socket M12 | ||
Standards/Approvals cULus Listed, EAC-RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable supports the CC-Link protocol with a data transfer rate of 10 Mbps and features a 4-position configuration. It has a red PVC outer sheath and is shielded for enhanced durability and protection. The cable includes a straight M12 socket with A-coding and a free cable end, ensuring secure and reliable connections. With a cable length of 15 meters, it is suitable for industrial applications requiring robust and efficient communication solutions.
RoHS compliant
IP65 and IP67 protection rated
Flammability rating according to UL 94HB
Related links
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 15 m
- Phoenix Contact Female 4 way M8 15 m
- Phoenix Contact Female 4 way M8 15 m
- Phoenix Contact Female 5 way Free Cable End to 5 way Angled Socket M12 Sensor Actuator Cable, 15 m
- Phoenix Contact Female 4 way M12 to 4 way Straight Socket M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Female 4 way M12 to Unterminated 4 way Straight Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 4 way M12 to 4 way Straight Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 4 way M12 to 4 way Straight Socket M12 Sensor Actuator Cable, 10 m
