Phoenix Contact Straight Plug M12 to Angled Socket M12 Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

$38.67

(exc. GST)

$42.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.67

*price indicative

RS Stock No.:
240-7266
Mfr. Part No.:
1224223
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane

Jacket Colour

Black

Cable Length

1.5m

Connector Type A

Straight Plug M12

Connector Type B

Angled Socket M12

Voltage

60V

Standards/Approvals

IEC 61076-2-101

IP Rating

IP65, IP67

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix contact Sensor/actuator cable offers 5-position. It is a straight M12 Push-pull plug on Angled M12 Push-pull socket. The cable length is 1.5 m. The black external sheath is Polyurethane/PUR and halogen-free.

Easy and safe, 100% electrically tested plug-in components

Saves time with help of the push-pull fast locking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy