Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 Sensor Actuator Cable, 15 m
- RS Stock No.:
- 488-293
- Mfr. Part No.:
- 1417972
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$74.97
(exc. GST)
$82.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $74.97 | - |
| 10 + | $68.96 | 8% |
*price indicative
- RS Stock No.:
- 488-293
- Mfr. Part No.:
- 1417972
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 15m | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 5 | |
| Connector Type B | Angled Socket M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Standards/Approvals | cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 15m | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Connector Type A Free Cable End | ||
Number of Contacts A 5 | ||
Connector Type B Angled Socket M12 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Standards/Approvals cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is designed to facilitate seamless communication in automated environments. Its robust construction features a 5-position configuration, ensuring reliable connectivity for various industrial applications. With a 15 m length and a yellow PVC outer sheath, this cable provides excellent visibility and flexibility. The angled M12 connector allows for efficient space management during installation, making it ideal for control cabinet setups and other tight-fitting applications. Built to withstand hostile environments, the cable is rated for extensive temperature ranges and boasts high insulation resistance. This ensures long-lasting performance and reliability, making it a perfect choice for high-demand tasks.
Compatible with standard M12 connectors for easy integration
Built with a robust PVC sheath for durability in harsh conditions
Rated for operational temperatures between -30 °C and 105 °C
Features a lightweight design for enhanced installation ease
IP65 IP67 and IP68 ratings provide superior environmental protection
Ideal for applications requiring high flexibility and strain relief
Incorporates a non-shielded design for cost-effective deployment
Made compliant with EU RoHS guidelines supporting eco-friendly practices
Related links
- Phoenix Contact Female 5 way Free Cable End to 5 way Angled Socket M12 Sensor Actuator Cable, 15 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 15 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 15 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 15 m
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 Sensor Actuator Cable, 2 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 5 m
