Phoenix Contact Free Cable End to Female 4 way Angled Socket M12, Angled Socket M12 Sensor Actuator Cable, 3 m
- RS Stock No.:
- 281-281
- Mfr. Part No.:
- 1415610
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save $1,372.40
View bulk pricing optionsSubtotal (1 unit)*
$1,711.62
(exc. GST)
$1,882.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,711.62 | - |
| 10 + | $1,574.38 | $1,372.40 |
*price indicative
- RS Stock No.:
- 281-281
- Mfr. Part No.:
- 1415610
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14156 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 3m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Connector Type A | Free Cable End | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Voltage | 24V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14156 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 3m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Connector Type A Free Cable End | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Voltage 24V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is engineered to streamline your connectivity needs, blending durability with reliability. Ideally suited for standard applications, it features a 4-position design with an angled M12 socket, ensuring seamless integration into various setups. The cable, constructed from high-quality PVC, boasts a black finish that not only provides a sleek appearance but also enhances its resistance to environmental factors.
Built with high quality materials to withstand industrial environments
Offers reliable performance within a wide ambient temperature range
Complies with stringent environmental standards including EU RoHS and REACH
Related links
- Phoenix Contact Free Cable End to Female 4 way Angled Socket M12 3 m
- Phoenix Contact Free Cable End to Female 8 way Angled Socket M12 3 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 3 m
- Phoenix Contact Free Cable End Angled Socket M12 Sensor Actuator
- Phoenix Contact Free Cable End Angled Socket M12 Sensor Actuator
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 20 m
- Phoenix Contact Free Cable End to Female 8 way Angled Socket M12 1.5 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 15 m
