Phoenix Contact Female 6 way M12, Right Angle to Male Unterminated Bus Cable, 5 m
- RS Stock No.:
- 256-1881
- Mfr. Part No.:
- 1428623
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$73.26
(exc. GST)
$80.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.26 |
*price indicative
- RS Stock No.:
- 256-1881
- Mfr. Part No.:
- 1428623
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts A | 6 | |
| Connector Type B | Unterminated | |
| Connector Gender B | Male | |
| Voltage | 30V | |
| Standards/Approvals | EAC, EN, IEC, ISO, RoHS, UL, VDE | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A M12, Right Angle | ||
Number of Contacts A 6 | ||
Connector Type B Unterminated | ||
Connector Gender B Male | ||
Voltage 30V | ||
Standards/Approvals EAC, EN, IEC, ISO, RoHS, UL, VDE | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The Phoenix Contact product is a 6 position bus system cable. The bus system interface is VARAN. The cable is shielded type and the cable gland material is made up of nickel plated zinc. The transmission medium used is copper.
Easy and safe
Number of positions are 6
Cable length is 5 m
One end connection is socket and other end is free
Related links
- Phoenix Contact Female 2 way M12 5 m
- Phoenix Contact Female 6 way M12 10 m
- Phoenix Contact Female 3 way M12 5 m
- Phoenix Contact Female 3 way M12 2 m
- Phoenix Contact Female 6 way M12 5 m
- Phoenix Contact Female 5 way M12 20 m
- Phoenix Contact Female 5 way M12 to 5 way Unterminated Bus Cable, 5 m
- Phoenix Contact Female 5 way M12 5 m
