Phoenix Contact Male 3 way M12, Right Angle to Unterminated Bus Cable, 20 m

Subtotal (1 unit)*

$211.86

(exc. GST)

$233.05

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$211.86

*price indicative

RS Stock No.:
256-1834
Mfr. Part No.:
1419101
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Bus Cable

Jacket Material

Polyester

Jacket Colour

Blue

Cable Length

20m

Connector Type A

M12, Right Angle

Number of Contacts A

3

Connector Gender A

Male

Connector Type B

Unterminated

Voltage

60V

Standards/Approvals

EAC, EN, IEC, ISO, RoHS, UL, VDE

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The Phoenix Contact product is a 3 position bus system cable. The bus system interface is PROFIBUS PA. The cable is shielded type and the cable gland material is made up of stainless steel. The applications of this cable is in process technology.

Easy and safe

Number of positions are 3

Cable length is 20 m

One end connection is plug and other end is free end

Related links