- RS Stock No.:
- 254-3575
- Mfr. Part No.:
- MD42005C6W-FPTLRGB
- Brand:
- Midas
17 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$52.51
(exc. GST)
$57.76
(inc. GST)
Units | Per unit |
1 - 4 | $52.51 |
5 + | $48.07 |
- RS Stock No.:
- 254-3575
- Mfr. Part No.:
- MD42005C6W-FPTLRGB
- Brand:
- Midas
Technical data sheets
Legislation and Compliance
Product Details
The Midas chip-on-board 4 x 20 character LCD display has a black on RGB appearance and has an english and japanese font set. This display uses the ST7066U controller.
Operating temperature -20°C to +70°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Display Type | LCD |
Character Matrix | 4 Rows by 20 Characters |
Characters per Row | 20 |
Character Rows | 4 |
Character Width | 3mm |
Character Height | 4.8mm |
Related links
- Midas MD21605B6W-FPTLRGB LCD LCD Display, 2 Rows by 16 Characters
- Midas MD21605D6W-FPTLRGB LCD LCD Display, 2 Rows by 16 Characters
- Midas MD21605A6W-FPTLRGB LCD LCD Display, 2 Rows by 16 Characters
- Midas MDCOG128064A6W-FPTLW LCD LCD Display
- Midas MD44005A6W-FPTLRGB LCD LCD Display, 4 Rows by 20 Characters
- Midas MDCOG128128B6W-FPTLW LCD LCD Display
- Midas MDCOG128128B6W-F2NMLW LCD LCD Display
- Midas MD240128A6W-FPTLRGB LCD LCD Display