Phoenix Contact Male 5 way M12, Right Angle to Female Unterminated Bus Cable, 20 m

Subtotal (1 unit)*

$170.25

(exc. GST)

$187.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$170.25

*price indicative

RS Stock No.:
256-1803
Mfr. Part No.:
1419048
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Cable

Series

SAC

Cable Length

20m

Jacket Material

Polyurethane

Jacket Colour

Silver

Number of Contacts A

5

Connector Type A

M12, Right Angle

Connector Gender A

Male

Connector Gender B

Female

Connector Type B

Unterminated

Voltage

28V

IP Rating

IP67, IP65

Standards/Approvals

EAC, EN, IEC, ISO, RoHS, UL, VDE

COO (Country of Origin):
DE
The Phoenix Contact product is a 5 position bus system cable. The bus system interface is CAN open or Device Net. The cable is shielded type and the cable gland material is made up of nickel plated zinc. It uses A standard coding.

Easy and safe

Number of positions are 5

Cable length is 20 m

One end connection is free and other end is plug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy