Phoenix Contact Female 5 way M12, Right Angle to Unterminated Bus Cable, 20 m
- RS Stock No.:
- 256-1799
- Mfr. Part No.:
- 1419038
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$169.13
(exc. GST)
$186.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.13 |
*price indicative
- RS Stock No.:
- 256-1799
- Mfr. Part No.:
- 1419038
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Cable Length | 20m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Silver | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 28V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | EAC, EN, IEC, ISO, RoHS, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Cable Length 20m | ||
Jacket Material Polyurethane | ||
Jacket Colour Silver | ||
Connector Type A M12, Right Angle | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 28V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals EAC, EN, IEC, ISO, RoHS, UL, VDE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact product is a 5 position bus system cable. The bus system interface is CAN open or Device Net. The cable is shielded type and the cable gland material is made up of nickel plated zinc. It uses A standard coding.
Easy and safe
Number of positions are 5
Cable length is 20 m
One end connection is free and other end is socket
