Phoenix Contact Male 5 way M12, Straight to Female 5 way M12 Sensor Actuator Cable, 2 m
- RS Stock No.:
- 256-1781
- Mfr. Part No.:
- 1407337
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$65.75
(exc. GST)
$72.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.75 |
*price indicative
- RS Stock No.:
- 256-1781
- Mfr. Part No.:
- 1407337
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Number of Contacts B | 5 | |
| Voltage | 30V | |
| Standards/Approvals | EAC, EN, IEC, ISO, RoHS, UL, VDE | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Number of Contacts B 5 | ||
Voltage 30V | ||
Standards/Approvals EAC, EN, IEC, ISO, RoHS, UL, VDE | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is a 2 m long cable with 5 position. This cable is shielded and PEX halogen free. It has plug straight M12 SPEEDCON connection at one end and other end has socket straight M12 SPEEDCON.
Hundred percent electrically tested plug in components
Securely locked by special vibration brake
Resistant to temperature influences
Reliable signal transmission
Related links
- Phoenix Contact Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 2 m
- Phoenix Contact Male 5 way M12 2 m
- Phoenix Contact Male 5 way M12 to Female 5 way M12 2 m
- Phoenix Contact Male 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Male 5 way M12 Straight Sensor Actuator Cable, 2 m
- Phoenix Contact Male 5 way M12 to Unterminated Sensor Actuator Cable, 2 m
- SICK Female 5 way M12 to Male 5 way M12 Sensor Actuator Cable, 2 m
- ABB Jokab Female 5 way M12 to Male 5 way M12 Sensor Actuator Cable, 2 m
