Phoenix Contact Male 5 way M12 to Female 5 way M12, Straight Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

$72.30

(exc. GST)

$79.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.30

*price indicative

RS Stock No.:
256-1524
Mfr. Part No.:
1694758
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Cable Length

2m

Jacket Colour

Black

Jacket Material

Polyurethane

Connector Gender A

Male

Connector Type A

M12

Number of Contacts A

5

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

M12, Straight

Voltage

60V

IP Rating

IP65, IP67, IP68

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix Contact product is a sensor and actuator cable to connect sensors and actuators quickly and easily in the field. It provides quick and reliable connection even in confined spaces. It has a fast locking system which allows easy and tool free de

Easy and safe

Number of positions are 5

Cable length is 2 m

PUR halogen free

One end connection is socket and other end is plug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy