Phoenix Contact Male 5 way M12, Straight to Female 5 way Angled Socket M12 Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

$42.94

(exc. GST)

$47.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.94

*price indicative

RS Stock No.:
255-9857
Mfr. Part No.:
1502387
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Material

Thermoplastic Polyurethane

Jacket Colour

Black

Cable Length

2m

Connector Type A

M12, Straight

Number of Contacts A

5

Connector Gender A

Male

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

Angled Socket M12

Voltage

250V

Standards/Approvals

EAC, UL

IP Rating

IP68

COO (Country of Origin):
DE
The Phoenix Contact product is a sensor and actuator cable to connect sensors and actuators quickly and easily in the field. It provides quick and reliable connection even in confined spaces. It has an advanced shielding technology that provides a totally

Easy and safe

100 percent electrically tested plug in components

Number of positions are 3

Cable length is 2 m

PUR halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy