Phoenix Contact Male 5 way M12, Straight to Female 5 way M12, Straight Sensor Actuator Cable, 2 m
- RS Stock No.:
- 535-835
- Mfr. Part No.:
- 1694062
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$53.07
(exc. GST)
$58.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 12 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $53.07 |
| 10 + | $48.81 |
*price indicative
- RS Stock No.:
- 535-835
- Mfr. Part No.:
- 1694062
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Orange | |
| Jacket Material | PUR | |
| Cable Length | 2m | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | M12, Straight | |
| Voltage | 125V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, EAC-RoHS, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Orange | ||
Jacket Material PUR | ||
Cable Length 2m | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B M12, Straight | ||
Voltage 125V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, EAC-RoHS, UL Listed | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is expertly designed for demanding industrial environments requiring reliable connectivity. Constructed with a robust halogen-free PUR jacket, it ensures not only excellent mechanical stability but also resistance to various environmental factors. The 5-position configuration allows for seamless integration into existing systems, promoting efficient data transmission. With a cable length of 2 metres and both straight plug and socket connections, it is adaptable for diverse applications. This product is well-suited for various sectors, including manufacturing and automation, where precision and durability are paramount. Its impressive temperature range and protective properties make it an ideal choice for continual use in extreme conditions, reaffirming its status as a reliable solution for sensor and actuator connections.
Halogen-free construction ensures enhanced safety and environmental compliance
The cable's durable design withstands robust mechanical stress and bending
It operates effectively across a wide temperature range, facilitating varied applications
This product features a high degree of protection, ensuring reliable operation in harsh environments
The non-shielded configuration promotes cost-effectiveness without compromising performance
Available in a bright orange colour for easy identification in complex installations
The cable is rated for high insertion and withdrawal cycles, ideal for frequent connect/disconnect operations
It complies with multiple international standards for electrical safety and environmental responsibility
Related links
- Phoenix Contact Male 5 way M12 to Female 5 way M12 2 m
- Phoenix Contact Male 5 way M12 2 m
- Phoenix Contact Male 5 way M12 2 m
- Phoenix Contact Male 5 way M12 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 5 way M12 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 5 way M12 Straight Sensor Actuator Cable, 1.45 m
- Phoenix Contact Male 5 way M12 Straight 5 m
- Phoenix Contact Male 5 way M12 Straight Sensor Actuator Cable, 20 m
