Phoenix Contact Male 3 way M12, Straight to Free End Sensor Actuator Cable, 10 m
- RS Stock No.:
- 256-1756
- Mfr. Part No.:
- 1407281
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$158.68
(exc. GST)
$174.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $158.68 |
*price indicative
- RS Stock No.:
- 256-1756
- Mfr. Part No.:
- 1407281
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Material | PEX | |
| Jacket Colour | Black, Grey | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 3 | |
| Connector Type B | Free End | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP69, IP69K | |
| Standards/Approvals | EN, IEC, ISO, RoHS, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Material PEX | ||
Jacket Colour Black, Grey | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 3 | ||
Connector Type B Free End | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP69, IP69K | ||
Standards/Approvals EN, IEC, ISO, RoHS, UL, VDE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is a 10 m long cable of 8 position. One end of cable is connected to plug straight M12 and other end is free. It is PEX halogen free. 360 shielding in environments with electromagnetic interference.
Cable length is 10 m
Connection 1 is plug straight M12
8 position
PE X halogen free
100 electrically tested plug in components
Related links
- Phoenix Contact Male 3 way M12 10 m
- Phoenix Contact Male 3 way M12 10 m
- Phoenix Contact Male 3 way M12 10 m
- Phoenix Contact Male 3 way M12 to Unterminated 3 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M12 to 3 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way Straight to Unterminated 3 way Free End Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Male 3 way M12 10 m
