Phoenix Contact Male 3 way Straight to Unterminated 3 way Free End Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

$75.57

(exc. GST)

$83.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$75.57

*price indicative

RS Stock No.:
863-6821
Mfr. Part No.:
1400732
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Jacket Colour

Black, Grey

Jacket Material

PUR

Cable Length

10m

Number of Contacts A

3

Connector Gender A

Male

Connector Type A

Straight

Connector Type B

Free End

Connector Gender B

Unterminated

Number of Contacts B

3

Voltage

230V

Standards/Approvals

CCSAUS, CSA, CSAus, EAC-RoHS, EN 175301-803

IP Rating

IP65, IP67

COO (Country of Origin):
PL
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Valve connector A, cable length: 10 m

Robust valve connector without protective circuit;Our standard: robust halogen-free PUR cable;Easy and safe: 100% electrically tested plug-in components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy