Phoenix Contact Male 4 way M12, Straight to Free End Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

$119.62

(exc. GST)

$131.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$119.62

*price indicative

RS Stock No.:
256-1772
Mfr. Part No.:
1407316
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Material

PEX

Cable Length

10m

Jacket Colour

Black

Number of Contacts A

4

Connector Type A

M12, Straight

Connector Gender A

Male

Connector Type B

Free End

Voltage

60V

IP Rating

IP65

Standards/Approvals

EN, IEC, ISO, RoHS, UL, VDE

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable is a 10 m long cable of 4 position. One end of cable is connected to plug angled M12 SPEEDCON and other end is free. It is PEX halogen free. 360 shielding in environments with electromagnetic interference. Tes

Cable length is 10 m

Connection 1 is plug angled M12 speedcon

4 position

PE X halogen free

100 electrically tested plug in components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy