Phoenix Contact Male 3 way M12, Straight to Free Cable End Sensor Actuator Cable, 10 m
- RS Stock No.:
- 255-9832
- Mfr. Part No.:
- 1456763
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$58.24
(exc. GST)
$64.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.24 |
*price indicative
- RS Stock No.:
- 255-9832
- Mfr. Part No.:
- 1456763
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Material | TPU | |
| Jacket Colour | Grey | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Connector Type B | Free Cable End | |
| Voltage | 250V | |
| Standards/Approvals | EAC, UL | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Material TPU | ||
Jacket Colour Grey | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Connector Type B Free Cable End | ||
Voltage 250V | ||
Standards/Approvals EAC, UL | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor and actuator cable with three number of positions and one cable outlet, has A standard coding with nominal voltage of 250 V AC/DC and nominal current of 4A.
EAC approved
UL Approved
Halogen Free
Oil Resistant
Related links
- Phoenix Contact Male 3 way M12 10 m
- Phoenix Contact Male 3 way M12 to Unterminated 3 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M12 10 m
- Phoenix Contact Male 3 way M12 to 3 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M8 10 m
- Phoenix Contact Male 3 way M8 to 3 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way Straight to 3 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M12 10 m
