Phoenix Contact Male 8 way M8, Right Angle to Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$54.09

(exc. GST)

$59.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.09

*price indicative

RS Stock No.:
256-1727
Mfr. Part No.:
1404185
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Material

TPU

Jacket Colour

Grey

Cable Length

5m

Connector Gender A

Male

Connector Type A

M8, Right Angle

Number of Contacts A

8

Connector Type B

Unterminated

Voltage

30V

Standards/Approvals

EAC, UL

IP Rating

IP65, IP67, IP69K

COO (Country of Origin):
PL
The Phoenix Contact product is a sensor and actuator cable to connect sensors and actuators quickly and easily in the field. It provides quick and reliable connection even in confined spaces. It has an advanced shielding technology that provides a totally

Easy and safe

Head thread type is M8

Number of positions are 8

Cable length is 5 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy