Phoenix Contact Male 8 way M16 to Female 8 way M8 Sensor Actuator Cable, 5 m
- RS Stock No.:
- 859-5395
- Mfr. Part No.:
- 1693681
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$160.38
(exc. GST)
$176.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.38 |
*price indicative
- RS Stock No.:
- 859-5395
- Mfr. Part No.:
- 1693681
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-8P | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Connector Type A | M16 | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Connector Type B | M8 | |
| Connector Gender B | Female | |
| Number of Contacts B | 8 | |
| Voltage | 125V ac, 150V ac | |
| Standards/Approvals | IEC 61076-2-104 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-8P | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Connector Type A M16 | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Connector Type B M8 | ||
Connector Gender B Female | ||
Number of Contacts B 8 | ||
Voltage 125V ac, 150V ac | ||
Standards/Approvals IEC 61076-2-104 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
Master cable, application: Sensor/actuator box, connection method: M8 socket Metal, number of slots: 4, number of positions: 8, coding: A - standard, slot assignment: single, status display: No; master cable connection: M16 plug connection, PUR/PVC, cable length: 5 m, shielding: no
Related links
- Phoenix Contact Male 10 way M16 to Female 10 way M8 Sensor Actuator Cable, 5 m
- Phoenix Contact Male 12 way M16 to Female 12 way M8 Sensor Actuator Cable, 5 m
- Phoenix Contact Male 8 way M16 to 8 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Male 8 way M8 5 m
- Phoenix Contact Male 8 way M8 5 m
- Phoenix Contact Male 8 way M8 to Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 8 way M8 to Unterminated Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 8 way M8 to 3 way Unterminated Sensor Actuator Cable, 5 m
