Phoenix Contact Male 8 way M8 to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 863-4462
- Mfr. Part No.:
- 1404141
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$68.64
(exc. GST)
$75.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.64 |
*price indicative
- RS Stock No.:
- 863-4462
- Mfr. Part No.:
- 1404141
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 5m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Ethylene Propylene Diene Monomer | |
| Number of Contacts A | 8 | |
| Connector Type A | M8 | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP65, IP68, IP69K | |
| Standards/Approvals | IEC 61076-2-104 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 5m | ||
Jacket Colour Black, Grey | ||
Jacket Material Ethylene Propylene Diene Monomer | ||
Number of Contacts A 8 | ||
Connector Type A M8 | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP65, IP68, IP69K | ||
Standards/Approvals IEC 61076-2-104 | ||
Sensor/actuator cable, 8-position, PUR halogen-free, black-gray RAL 7021, shielded, Plug straight M8, on free cable end, cable length: 5 m
Our standard: robust halogen-free PUR cable;Save space – with high-pos. connectors;Easy and safe: 100% electrically tested plug-in components
Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Related links
- Phoenix Contact Male 8 way M8 5 m
- Phoenix Contact Male 8 way M8 5 m
- Phoenix Contact Male 8 way M8 to Unterminated Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 8 way M8 to 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 8 way M16 to Female 8 way M8 Sensor Actuator Cable, 5 m
- Phoenix Contact Male 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 8 way Right Angle to 8 way Unterminated Sensor Actuator Cable, 5 m
