Phoenix Contact Male 8 way M8, Right Angle to Free Cable End Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

$53.57

(exc. GST)

$58.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.57

*price indicative

RS Stock No.:
256-1726
Mfr. Part No.:
1404182
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-8P-M

Product Type

Sensor Actuator Cable

Jacket Material

PUR

Jacket Colour

Black, Grey

Cable Length

1.5m

Number of Contacts A

8

Connector Type A

M8, Right Angle

Connector Gender A

Male

Connector Type B

Free Cable End

Voltage

300V ac

Standards/Approvals

EAC, UL

IP Rating

IP65, IP67, IP68

Coding

A

Phoenix Contact SAC-8P-M Series Sensor Actuator Cable, 8 Cores, IP68 - 1404182


This sensor actuator cable is a versatile solution designed for automation applications. It features a robust 1.5m length and is composed of high-quality PUR sheathed materials, ensuring durability in challenging environments. With 8 cores, this cable offers substantial connectivity for various devices. The M8 connector enables reliable connections, making it suitable for demanding industrial conditions.

Features & Benefits


• Comprises 8 cores ensuring comprehensive signal transmission

• PUR sheathed cables are oil resistant and halogen-free

• Unshielded design reduces electromagnetic interference risks

• Rated for high temperatures ranging from -40°C to +80°C

• 100% electrically tested for safe and dependable operation

Applications


• Used with sensors for robotic

• Ideal for automation systems in factories

• Compatible with machinery requiring robust connectivity

• Utilised in outdoor settings due to high resistance ratings

• Suitable for telecommunications and control technology

What are the environmental tolerances for this cable in various settings?


It operates within a temperature range of -40°C to +80°C, making it fit for both extreme cold and high heat scenarios. Its IP ratings of IP65, IP67, and IP68 ensure robustness against water and dust infiltration in diverse environments.

How do the electrical specifications contribute to performance in industrial applications?


With a current rating of 1.5A and a voltage rating of 300V AC, it is designed to handle typical industrial loads effectively. Its insulation resistance of over 100mΩ ensures reliable performance by preventing current leakage.

What are the differences between shielded and unshielded versions in practical use?


Unshielded cables like this one are generally lighter and more flexible, providing ease of installation in tight spaces. However, they are best used in environments with controlled electromagnetic interference, unlike shielded cables which are suited for applications with high interference levels.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy