Phoenix Contact Male 3 way M8, Right Angle to Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 268-352
- Mfr. Part No.:
- 1415867
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,702.56
(exc. GST)
$1,872.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1,702.56 |
| 10 - 24 | $1,565.51 |
| 25 + | $1,411.64 |
*price indicative
- RS Stock No.:
- 268-352
- Mfr. Part No.:
- 1415867
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14158 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Type A | M8, Right Angle | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-104, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14158 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Type A M8, Right Angle | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-104, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable engineered for robust and reliable connectivity in a variety of industrial applications. With its three-position angled M8 plug and free cable end, this product ensures seamless integration with your existing systems. Designed for both flexibility and durability, the cable features a PVC composition which not only adds to its longevity but also enhances its performance in challenging environments.
Designed with a high quality CuSn contact material for optimal conductivity
Resistance to oil ensures longevity in diverse industrial settings
Provided with IP65 IP67 and IP68 ratings for substantial protection against dust and water ingress
Related links
- Phoenix Contact Male 3 way M8 5 m
- Phoenix Contact Male 3 way M8 Right Angle Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M8 Right Angle Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M8 Right Angle Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M8 10 m
- Phoenix Contact Male 3 way M8 5 m
- Phoenix Contact Male 3 way Free Cable End to Female 3 way M8 5 m
- Phoenix Contact Male 3 way M8 5 m
