Phoenix Contact Male 8 way M8 to 8 way Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

$75.05

(exc. GST)

$82.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$75.05

*price indicative

RS Stock No.:
859-5203
Mfr. Part No.:
1404179
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC-8P

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Cable Length

10m

Connector Gender A

Male

Connector Type A

M8

Number of Contacts A

8

Connector Type B

Unterminated

Number of Contacts B

8

Voltage

30V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-104, UL

COO (Country of Origin):
DE
Sensor/actuator cable, 8-position, PUR halogen-free, black-gray RAL 7021, Plug straight M8, on free cable end, cable length: 10 m

Save space – with high-pos. connectors;Our standard: robust halogen-free PUR cable;Easy and safe: 100% electrically tested plug-in components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy