Phoenix Contact Male 5 way M12, Straight to Female 5 way M12, Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 556-846
- Mfr. Part No.:
- 1553323
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$75.91
(exc. GST)
$83.50
(inc. GST)
- RS Stock No.:
- 556-846
- Mfr. Part No.:
- 1553323
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | DIN EN 60332 2 2, DIN EN 60811 2 1, DIN VDE 0472 part 815, EAC, RoHS, UL 758/1581 FT2, UL 94 HB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type B M12, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals DIN EN 60332 2 2, DIN EN 60811 2 1, DIN VDE 0472 part 815, EAC, RoHS, UL 758/1581 FT2, UL 94 HB | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable is designed to provide reliable connectivity in demanding industrial environments. Engineered with a 5 position design, it features SPEEDCON locking technology for secure connections, making it an ideal choice for automation and control applications. The cable is aimed at facilitating efficient data and power transmission while maintaining high resistance to oils, acids, and environmental effects, all whilst adhering to stringent safety and compliance standards. This product encapsulates quality and dependability, ensuring that your devices remain powered and operational.
Designed for a variety of harsh industrial applications
Exceptional bending and torsion endurance for lasting performance
Highly resistant to a range of chemicals enhancing durability
IP65 IP67 and IP68 ratings provide excellent protection against dust and water
Flexible design accommodates dynamic movements without compromising integrity
Lightweight and compact facilitating easier installation
Related links
- Phoenix Contact Male 5 way M12 Straight 5 m
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 5 m
- Phoenix Contact Male 5 way M12 to Female 5 way M12 2 m
- Phoenix Contact Male 5 way M12 Straight Sensor Actuator Cable, 2 m
- Phoenix Contact Male 5 way M12 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 5 way M12 Straight Sensor Actuator Cable, 1.45 m

