Phoenix Contact Male 5 way M12, Straight to Female M12, Straight Sensor Actuator Cable, 20 m
- RS Stock No.:
- 248-2326
- Mfr. Part No.:
- 1528701
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$632.70
(exc. GST)
$695.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $126.54 | $632.70 |
*price indicative
- RS Stock No.:
- 248-2326
- Mfr. Part No.:
- 1528701
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 0-PUR/M12FS SH, SAC-5P-20 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 20m | |
| Jacket Colour | Violet | |
| Jacket Material | PUR | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| Standards/Approvals | UL Listed / cUL Listed / EAC-RoHS / EAC / cULus Listed | |
| IP Rating | IP65, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 0-PUR/M12FS SH, SAC-5P-20 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 20m | ||
Jacket Colour Violet | ||
Jacket Material PUR | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Connector Type B M12, Straight | ||
Connector Gender B Female | ||
Voltage 60V | ||
Standards/Approvals UL Listed / cUL Listed / EAC-RoHS / EAC / cULus Listed | ||
IP Rating IP65, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor/actuator cable has five positions and rated current of 4 A at 40°C. PUR halogen-free black cable with conductor cross section 5x 0.34 mm² .
Number of positions 5
Insulation resistance ≥ 100 MΩ
Coding A - standard
Status display No
Contact material CuSn
Contact surface material Ni/Au
Bending radius 52 mm
Traversing path 10 m
Traversing rate 3 m/s
Acceleration 10 m/s²
Related links
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 20 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 20 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 20 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 20 m
- Phoenix Contact 5 way Free Cable End to Male 5 way M12 20 m
- Phoenix Contact Male 12 way M12 Straight Sensor Actuator Cable, 20 m
- Phoenix Contact Male 17 way M12 Straight Sensor Actuator Cable, 20 m
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 20 m
