Phoenix Contact Male 5 way M8, Straight to Free Cable End Bus Cable, 2 m
- RS Stock No.:
- 255-9968
- Mfr. Part No.:
- 1575712
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$48.16
(exc. GST)
$52.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.16 |
*price indicative
- RS Stock No.:
- 255-9968
- Mfr. Part No.:
- 1575712
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 5 | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Male | |
| Connector Type B | Free Cable End | |
| Voltage | 30V | |
| Standards/Approvals | EAC, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Number of Contacts A 5 | ||
Connector Type A M8, Straight | ||
Connector Gender A Male | ||
Connector Type B Free Cable End | ||
Voltage 30V | ||
Standards/Approvals EAC, UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus system cable is a 2 m long 5 position cable with signal type CAN open and Device Net. One connector of a cable is plug straight M8 And other end of cable is free. The external sheath color is red lilac.
Signal type can open and device net
Connection 1 is plug straight M8
Connector is unshielded
Cable length is 2 m
Related links
- Phoenix Contact Male 5 way M8 5 m
- Phoenix Contact Male 5 way M12 2 m
- Phoenix Contact Male 5 way M12 to 6 way Free Cable End Bus Cable, 2 m
- Phoenix Contact Male 4 way M8 2 m
- Phoenix Contact Male 5 way Straight to Free Cable End Bus Cable, 2 m
- Phoenix Contact Male 5 way M12 to 4 way Free Cable End Bus Cable, 2 m
- Phoenix Contact Male 5 way M12 2 m
- Phoenix Contact Male 5 way 5 way Free Cable End Bus Cable, 15 m
