Phoenix Contact Male 5 way M8, Straight to Female 5 way M8 Bus Cable, 5 m
- RS Stock No.:
- 255-9975
- Mfr. Part No.:
- 1575864
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$112.72
(exc. GST)
$123.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.72 |
*price indicative
- RS Stock No.:
- 255-9975
- Mfr. Part No.:
- 1575864
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | M8, Straight | |
| Connector Type B | M8 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 30V | |
| Standards/Approvals | EAC, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A M8, Straight | ||
Connector Type B M8 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 30V | ||
Standards/Approvals EAC, UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus system cable is a 5 m long 5 position cable with signal type CAN open and Device Net. One connector of a cable is plug straight M8 and other connector is socket straight M8. The external sheath color is red lilac.
Signal type can open and device net
Connection 1 is plug straight M8
Connection 2 is socket straight M8
Connector is unshielded
cable length is 5 m
Related links
- Phoenix Contact Male 5 way M8 10 m
- Phoenix Contact Male 5 way M8 15 m
- Phoenix Contact Male 5 way M12 to Female 5 way M8 Bus Cable, 300 mm
- Phoenix Contact Female 5 way M8 5 m
- Phoenix Contact Male 5 way M8 5 m
- Phoenix Contact Male 5 way M8 to 5 way Bus Cable, 500 mm
- Siemens Male 4 way M8 to Male 4 way M8 Bus Cable, 5 m
- Phoenix Contact Female 5 way M8 10 m
