Phoenix Contact Male 4 way M8, Straight to Female 4 way M8 Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 255-9852
- Mfr. Part No.:
- 1458703
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$46.21
(exc. GST)
$50.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.21 |
*price indicative
- RS Stock No.:
- 255-9852
- Mfr. Part No.:
- 1458703
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 300mm | |
| Jacket Material | TPU | |
| Jacket Colour | Black, Grey | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M8 | |
| Voltage | 48V | |
| Standards/Approvals | EAC, UL | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 300mm | ||
Jacket Material TPU | ||
Jacket Colour Black, Grey | ||
Connector Type A M8, Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B M8 | ||
Voltage 48V | ||
Standards/Approvals EAC, UL | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sensor and actuator cable with three number of positions and two cable outlet, has A standard coding with nominal voltage of 48 V AC and nominal current of 4A.
EAC approved
UL Approved
Halogen Free
Oil Resistant
RoHS compliant
Related links
- Phoenix Contact Male 4 way M8 to Female 4 way M8 Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 4 way Plug to Female 4 way M8 Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 4 way Right Angle to Female 4 way M8 Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 4 way M8 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 4 way M8 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 4 way M8 Straight to Female 4 way M8 300 mm
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 4 way M8 300 mm
