Phoenix Contact 4 way Free Cable End to Female 4 way M12, Straight Sensor Actuator Cable, 20 m

Subtotal (1 pack of 5 units)*

$285.77

(exc. GST)

$314.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$285.77$57.154

*price indicative

RS Stock No.:
608-091
Mfr. Part No.:
1417504
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-4P

Product Type

Sensor Actuator Cable

Cable Length

20m

Jacket Material

PVC

Jacket Colour

Black

Number of Contacts A

4

Connector Type A

Free Cable End

Number of Contacts B

4

Connector Gender B

Female

Connector Type B

M12, Straight

Voltage

25V

Standards/Approvals

cUL Listed, IEC 61076-2-101, UL Listed

IP Rating

IP65, IP67

COO (Country of Origin):
DE
The Phoenix Contact Sensor And Actuator Cable is designed to optimise connectivity in automation applications, featuring a robust construction that ensures performance in demanding environments. Its four-position configuration allows seamless integration with M12 connectors, delivering reliable signal transmission. With a cable length of 20 metres, this product offers flexibility for various installation requirements. Its PVC material, recognised for durability and resistance to environmental factors, provides peace of mind for users seeking longevity. The cable is also designed with a high degree of protection, ensuring it meets stringent industry standards while simplifying maintenance. In addition, its lightweight characteristics make installation and management of connections easier, enhancing overall operational efficiency.

Boasts a flame-resistant rating to enhance safety during use

Offers significant insulation resistance promoting durable performance

Designed for operational temperatures ranging from -25 °C to 80 °C

Features an IP65 and IP67 rating assuring protection against dust and water ingress

Utilises high-quality materials to ensure superior durability and longevity

Minimal bending radius requirements enable flexible installation options

Allows for easy connectivity with its straight M12 socket feature

Equipped with an effective overvoltage category to enhance reliability

Manufactured with environmentally friendly materials fulfilling RoHS requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy