SICK Female 4 way M12 to Unterminated Unterminated Sensor Actuator Cable, 20 m
- RS Stock No.:
- 225-3027
- Mfr. Part No.:
- YF2A14-200VB3XLEAX / 2096238
- Brand:
- SICK
Subtotal (1 unit)*
$108.50
(exc. GST)
$119.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.50 |
*price indicative
- RS Stock No.:
- 225-3027
- Mfr. Part No.:
- YF2A14-200VB3XLEAX / 2096238
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YF2A14-200VB3XLEAX | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 20m | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | CE, UL | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YF2A14-200VB3XLEAX | ||
Product Type Sensor Actuator Cable | ||
Cable Length 20m | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals CE, UL | ||
- COO (Country of Origin):
- CZ
Sick YF2A14-200VB3XLEAX Series Sensor Actuator Cable, 20m Cable Length, Grey Jacket - YF2A14-200VB3XLEAX / 2096238
This sensor actuator cable provides a robust connection between M12-equipped devices and free-end wiring in industrial automation environments. It is designed for signal transmission in sensor and actuator circuits and performs in chemically exposed zones and harsh ambient conditions where sealed connectors and flexible cabling are required.
Features & Benefits
• 20 m length enables extended reach without splicing
• Four conductive cores carry control signals at 250 V
• PVC jacket in grey resists routine mechanical wear
• IP65 IP66K IP67 enclosure protection for wet environments
• 4A current capacity supports common field devices
• Flexible use temperature range from -5 °C to +80 °C
• Four conductive cores carry control signals at 250 V
• PVC jacket in grey resists routine mechanical wear
• IP65 IP66K IP67 enclosure protection for wet environments
• 4A current capacity supports common field devices
• Flexible use temperature range from -5 °C to +80 °C
Applications
• Suitable for connecting proximity sensors to control cabinets
• Ideal for actuator wiring in factory automation cells
• Used with distributed I/O modules requiring free-end termination
• Can be used for sensor retrofit installations in chemical zones
• Suitable for cabling between field devices and junction boxes
• Ideal for actuator wiring in factory automation cells
• Used with distributed I/O modules requiring free-end termination
• Can be used for sensor retrofit installations in chemical zones
• Suitable for cabling between field devices and junction boxes
What connector types are fitted at each end?
One end has a straight female M12 connector with screw locking and the other end is unterminated to allow custom field termination.
How tolerant is the cable to bending and repeated motion?
For flexible applications maintain a bending radius greater than 10x cable diameter and for fixed installations greater than 5x cable diameter.
Which materials compose the connector and seals?
The connector housing is MADE of TPU with a zinc die-cast, nickel-plated locking nut and FKM sealing elements.
What electrical characteristics define its signal performance?
The conductors are 0.34mm² each, unshielded, with insulation resistance around 100 MΩ and a rated impulse voltage of 2.5 kV.
What temperature limits apply to stationary installations and connector heads?
The cable in stationary use is rated down to -30 °C up to +80 °C while the connector head is specified from -25 °C to +85 °C.
Related links
- SICK Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 20 m
- SICK Female 4 way M12 Straight Connector Cable, 20 m
- SICK Female 4 way M12 Unterminated Connector Cable, 20 m
- SICK Female 4 way M12 to Unterminated Unterminated Sensor Actuator Cable, 15 m
- SICK Female 4 way M12 5 m
- SICK Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- SICK Female 4 way Straight to Unterminated 4 way Unterminated Sensor Actuator Cable, 10 m
- SICK Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 25 m
