Phoenix Contact Female 4 way M12, Right Angle to Angled Socket M12 Sensor Actuator Cable, 20 m
- RS Stock No.:
- 255-9881
- Mfr. Part No.:
- 1514511
- Brand:
- Phoenix Contact
Subtotal (1 box of 5 units)*
$689.80
(exc. GST)
$758.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 5 + | $137.96 | $689.80 |
*price indicative
- RS Stock No.:
- 255-9881
- Mfr. Part No.:
- 1514511
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 20m | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | Angled Socket M12 | |
| Voltage | 48V | |
| IP Rating | IP67 | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 20m | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B Angled Socket M12 | ||
Voltage 48V | ||
IP Rating IP67 | ||
Standards/Approvals EAC, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor and actuator cable with four number of positions and two cable outlet, has A standard coding with nominal voltage of 48 V AC and nominal current of 4A.
EAC approved
UL Approved
Halogen Free
Oil Resistant
RoHS compliant
- RS Stock No. 2561774
- Mfr. Part No. 1407322
Each
$120.06
Phoenix Contact Female 3 way M12, Right Angle to Female Angled Socket M12 Sensor Actuator Cable, 2 m
- RS Stock No. 2561764
- Mfr. Part No. 1407306
Each
$38.06
- RS Stock No. 0281373
- Mfr. Part No. 1668771
Each
$1,731.73
- RS Stock No. 2561780
- Mfr. Part No. 1407336
Each
$169.03











