Phoenix Contact Female 4 way Right Angle to Unterminated 4 way Unterminated Sensor Actuator Cable, 20 m

Subtotal (1 unit)*

$92.87

(exc. GST)

$102.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.87

*price indicative

RS Stock No.:
863-4106
Distrelec Article No.:
304-23-163
Mfr. Part No.:
1553116
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Material

PUR

Cable Length

20m

Jacket Colour

Black, Grey

Connector Type A

Right Angle

Number of Contacts A

4

Connector Gender A

Female

Connector Gender B

Unterminated

Number of Contacts B

4

Connector Type B

Unterminated

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, UL

Coding

A

COO (Country of Origin):
DE

Phoenix Contact Sensor Actuator Cable, 22AWG, 30V Voltage Rating - SAC-4P-20,0-PUR/M 8FR 0,34 - 1553116


Get your hands on an automation solution that can make connections over long distances with this sensor actuator cable from Phoenix Contact. It's 20m long, with a minimum bend radius of 10 times its 4.7mm diameter in flexible installations and 5 times its diameter in fixed installations. This means you can use it to connect sensors to I/O devices that are some distance apart or set in a complex system. Think automated agricultural equipment, industrial engineering and manufacturing plants.

The cable has a female M8 connector at one end and four unterminated cores at the other, making it suitable for connecting sensitive measurement equipment to actuators. Its IP68 rating means you can rest assured that this product is fully protected against high-pressure water jets and continuous immersion, making it suitable for environments where regular washdowns happen.

• 30V voltage rating and 4A current rating mean it's suitable for low-power applications

• Bare copper litz conducting material is strong and highly conductive

• Resistant to oil for use in mechanical and industrial settings

• Halogen-free for enhanced health and safety

Our standard: robust halogen-free PUR cable;Easy and safe: 100% electrically tested plug-in components

Power cable for actuator voltage;System cable for supply voltage and bus signal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy