Phoenix Contact Male 4 way M12, Straight to Female 4 way M12 Sensor Actuator Cable, 3 m

Subtotal (1 box of 5 units)*

$301.96

(exc. GST)

$332.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
5 +$60.392$301.96

*price indicative

RS Stock No.:
255-9898
Mfr. Part No.:
1525801
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Colour

Black, Grey

Cable Length

3m

Jacket Material

Polyurethane

Number of Contacts A

4

Connector Type A

M12, Straight

Connector Gender A

Male

Connector Type B

M12

Connector Gender B

Female

Number of Contacts B

4

Voltage

250V

IP Rating

IP67

Standards/Approvals

EAC, UL

COO (Country of Origin):
PL
The Phoenix Contact sensor and actuator cable with four number of positions and one cable outlet, has A standard coding with nominal voltage of 250 V AC/DC and nominal current of 4A.

EAC approved

UL Approved

Halogen Free

Oil Resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy