Phoenix Contact Female 4 way Plug to Male 4 way M12 Sensor Actuator Cable, 3 m

Subtotal (1 unit)*

$45.21

(exc. GST)

$49.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.21

*price indicative

RS Stock No.:
859-2645
Mfr. Part No.:
1696086
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

3m

Jacket Colour

Yellow

Jacket Material

PUR

Number of Contacts A

4

Connector Type A

Plug

Connector Gender A

Female

Connector Gender B

Male

Number of Contacts B

4

Connector Type B

M12

Voltage

300V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, cULus, DESINA, DIN UL-Styl20549, EAC, UL

Coding

A

COO (Country of Origin):
DE
Sensor/actuator cable, 4-position, PUR/PVC, yellow, Plug straight M12, coding: A, on Socket angled M12, coding: A, cable length: 3 m, DESINA

Convenient: simplified planning with connecting cables according to DESINA standard;Easy and safe: 100% electrically tested plug-in components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy