Phoenix Contact Male 5 way M12, Straight to Female 5 way Angled Socket M12 Sensor Cable, 1.5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$86.80

(exc. GST)

$95.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$86.80
10 +$79.84

*price indicative

RS Stock No.:
493-322
Mfr. Part No.:
1224252
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Cable

Jacket Material

PUR

Jacket Colour

Black, Grey

Cable Length

1.5m

Number of Contacts A

5

Connector Gender A

Male

Connector Type A

M12, Straight

Connector Type B

Angled Socket M12

Number of Contacts B

5

Connector Gender B

Female

Standards/Approvals

DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, IEC 61076-2-010, UL 758/1581 FT2

IP Rating

IP65, IP67

COO (Country of Origin):
PL
The Phoenix Contact Sensor And Actuator Cable offers a seamless connection solution for demanding industrial applications. Engineered with a focus on reliability, it incorporates advanced PUR materials ensuring flexibility and durability while being halogen-free. The cable is designed to withstand harsh environmental conditions with a degree of protection rated IP65/IP67, making it ideal for automated guided vehicles and other moving installations.

Outstanding resistance to abrasion and various chemicals

Plug & Pull connectors promote quick and easy assembly

Developed to meet international standards ensuring high quality performance

Sustainable compliance with EU RoHS regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy